
Analog Devices AD5343BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125KS/s |
| Integral Nonlinearity (INL) | 16LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5343BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
