
Quad rail-to-rail voltage output 12-bit digital-to-analog converter (DAC) with parallel interface. Features 4 DAC channels, 12-bit resolution, and a 125 kS/s conversion rate. Operates with a supply voltage range of +2.5V to +5.5V, offering a 250mV to 5.5V output voltage range. Integral nonlinearity is 16 LSB, with a settling time of 8 µs and slew rate of 0.7 V/µs. Packaged in a 28-lead TSSOP with tin/lead contact plating.
Analog Devices AD5344BRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5344BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
