
8-bit octal voltage output digital-to-analog converter featuring a parallel interface and a conversion rate of 167 kS/s. Operates from a single 2.5 V to 5.5 V supply, with output voltage ranging from 250 mV to 5.5 V. Achieves 1 LSB integral nonlinearity and a settling time of 6 µs. Packaged in an LFCSP EP with tin, matte contact plating, this RoHS compliant component offers 8 DAC channels and a maximum power dissipation of 8.3 mW.
Analog Devices AD5346BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 8.3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Series | AD5346 |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Supply Type | Single |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5346BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
