
Octal voltage output 8-bit digital-to-analog converter featuring a parallel interface and a conversion rate of 167 kS/s. This component offers 8-bit resolution with a maximum input voltage of 5.5V and a minimum of 250mV. Operating across a temperature range of -40°C to 105°C, it provides a unipolar voltage output with a slew rate of 0.7V/µs and a settling time of 6µs. Housed in a TSSOP package with tin/lead contact plating, it operates from a 2.5V to 5.5V supply.
Analog Devices AD5346BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 250mV |
| Max Power Dissipation | 8.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5346BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
