
Four-function analog multiplier/divider IC featuring 4-bit precision. Achieves 0.25% accuracy with a 1MHz -3dB bandwidth and 20V/µs slew rate. Operates from ±8V to ±18V dual supply voltages, with a maximum input voltage of 10V. Packaged in a 14-pin CDIP with tin-lead plating, suitable for through-hole mounting. Maximum power dissipation is 500mW, with a 6mA operating supply current and 30mA output current.
Analog Devices AD534JD technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| Termination | Through Hole |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
