Analog Devices AD534KCHIPS technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD534KCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.