
Analog Devices AD534SH technical specifications.
| -3db Bandwidth | 1MHz |
| Accuracy | 0.25% |
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 2us |
| Slew Rate | 20V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD534SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
