
The AD53508JP is a surface mount integrated circuit with an analog interface, packaged in a PLCC-44 case. It operates over a temperature range of 25°C to 70°C and is supplied with a voltage of -10V. The device is not RoHS compliant and contains lead. It is available in packaging quantities of 27 units, packaged in rail or tube formats.
Analog Devices AD53508JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | -10V |
| Output Voltage | 9V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD53508JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
