Analog Devices AD53509JSWZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 11 |
| Supply Voltage-Max (Vsup) | 11.33 |
| Supply Voltage-Min (Vsup) | 10.67 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD53509JSWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.