
16-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 540 kS/s conversion rate, 1V/µs slew rate, and 20µs settling time. Offers bipolar voltage output with a range of 8V to 20V. Operates from a dual supply of ±8V to ±16.5V, with a maximum power dissipation of 245mW. Packaged in LQFP with tin-matte contact plating.
Analog Devices AD5360BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 540KS/s |
| Differential Output | No |
| Height | 1.6mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Current | 10mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5360BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
