16-bit, 16-channel digital-to-analog converter (DAC) with serial SPI interface. Features 4LSB integral nonlinearity and 1LSB differential nonlinearity. Operates with dual supplies from 8V to 16.5V, offering a bipolar voltage output. Settling time is 30us. Packaged in LQFP with tin-matte contact plating, suitable for surface mounting. RoHS compliant.
Analog Devices AD5360BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5360BSTZ-REEL to view detailed technical specifications.
No datasheet is available for this part.