
Eight-channel, 16-bit voltage-output digital-to-analog converter (DAC) with serial input. Features bipolar/unipolar output polarity, 16-bit resolution, and a sampling rate of 540 kS/s. Operates with dual supply voltages up to ±16.5V and provides an output voltage range of 8V to 20V. Integral nonlinearity is 4 LSB, with a slew rate of 1V/µs and settling time of 20µs. Interface supports SPI and 4-wire serial communication. Packaged in an LQFP with tin-matte contact plating, suitable for SMD/SMT termination.
Analog Devices AD5362BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1.4mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 209mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 209mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| Supply Current | 8.5mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5362BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
