
8-channel, 14-bit voltage-output digital-to-analog converter (DAC) featuring bipolar/unipolar output polarity and a serial SPI interface. Achieves 1LSB integral nonlinearity with a 20µs settling time. Operates from dual supply voltages up to ±16.5V, with output voltage ranging from 4V to 20V. Housed in an LFCSP EP package with tin-matte contact plating, this RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD5363BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 209mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Width | 7.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5363BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
