
8-channel, 14-bit digital-to-analog converter (DAC) featuring a serial SPI interface. This voltage-output DAC offers bipolar and unipolar output polarity with a maximum output voltage of 20V. Operating with a dual supply voltage range of 8V to 16.5V, it achieves 1LSB integral nonlinearity and a 20µs settling time. The component is housed in an LFCSP EP package with tin, matte contact plating and a maximum power dissipation of 209mW.
Analog Devices AD5363BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 209mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 209mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5363BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
