
8-channel, 14-bit digital-to-analog converter (DAC) with serial input and voltage output. Features 1LSB integral nonlinearity and a 20µs settling time. Operates with dual supply voltages from ±8V to ±16.5V, offering bipolar and unipolar output polarity with a voltage range of 4V to 20V. Housed in an LQFP package with tin-matte contact plating, this RoHS compliant component supports SPI and 4-wire serial interfaces.
Analog Devices AD5363BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 209mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 8V |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 209mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | AD5363 |
| Settling Time | 20us |
| Supply Type | Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5363BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
