
Analog Devices AD536AKDZ technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 45kHz |
| Package/Case | CDIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD536AKDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
