
Analog Devices AD536AKQ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1.2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD536AKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
