
Analog Devices AD536ASE/883B technical specifications.
| -3db Bandwidth | 450kHz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD536ASE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
