Analog Devices AD5370703D technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Power Dissipation | 610mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5370703D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.