
40-channel, 14-bit digital-to-analog converter (DAC) with serial input and voltage output. Features 14-bit resolution and a sampling rate of 540 kS/s. Operates with a supply voltage range of 9V to 16.5V, offering a maximum power dissipation of 280mW. Integral nonlinearity is 1 LSB. Interface supports SPI and serial protocols. Packaged in BGA with copper, tin, and silver contact plating.
Analog Devices AD5371BBCZ-REEL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5371BBCZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
