
32-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features bipolar/unipolar voltage output, 4LSB integral nonlinearity, and 1LSB differential nonlinearity. Operates with supply voltages from 9V to 16.5V, offering a maximum output voltage of 20V. Maximum power dissipation is 250mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD5372BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Current | 18mA |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5372BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
