The AD5372BCPZ-RL7 is a 16-bit quad D/A converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C. The device has 64 terminals and is packaged in a 9 x 9 mm LFCSP. It is compliant with RoHS standards and has a maximum supply current of 18 mA. The converter is designed for use in a variety of applications, including data acquisition and control systems.
Analog Devices AD5372BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5372BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.