
32-channel, 14-bit, serial input voltage-output digital-to-analog converter (DAC). Features SPI interface, bipolar/unipolar output polarity, and a maximum sampling rate of 540 kS/s. Integral nonlinearity is 1 LSB with a settling time of 20 µs. Operates with supply voltages from 9V to 16.5V, offering an output voltage range of 12V to 20V. Packaged in a 1mm height LFCSP EP with tin, matte contact plating.
Analog Devices AD5373BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 9V |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 540KS/s |
| Settling Time | 20us |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5373BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
