
14-bit, 32-channel bipolar digital-to-analog converter (DAC) with a serial/parallel interface supporting SPI and 3-wire protocols. Features a 50 kS/s conversion rate, 20 µs settling time, and integral nonlinearity of 3 LSB. Operates with dual supply voltages up to ±16.5V, providing a voltage output range of 5.25V to 17.5V. Housed in a BGA package with copper, tin, and silver contact plating, this RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD5378ABCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5378ABCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
