40-channel, 14-bit bipolar voltage-output digital-to-analog converter (DAC) with parallel and serial input interfaces. Features a 50 kS/s conversion rate, 3 LSB integral nonlinearity, and 20 µs settling time. Operates from dual supplies up to 16.5V, with input voltages ranging from 3.5V to 5V, and output voltages from 5.25V to 17.5V. Packaged in BGA with tin/lead plating, this component offers a maximum power dissipation of 2W and operates across a temperature range of -40°C to 85°C.
Analog Devices AD5379ABC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17.5V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5379ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
