Analog Devices AD537JCHIPS technical specifications.
| Accuracy | 0.25% |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD537JCHIPS to view detailed technical specifications.
No datasheet is available for this part.