Analog Devices AD537JH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 36 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD537JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.