VFC Non-Sync 150kHz 14-Pin SBCDIP
Analog Devices AD537KD/+ technical specifications.
| Converter Function | VFC |
| Converter Type | Non-Synchronous |
| Power Supply Type | Single|Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | SBCDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD537KD/+ to view detailed technical specifications.
No datasheet is available for this part.