
A 40-channel, 12-bit voltage-output digital-to-analog converter (DAC) offering 167 kS/s conversion rate. Features include 1 LSB integral nonlinearity, unipolar output polarity, and a settling time of 8 µs. Operates from a 2.7 V to 3.6 V supply, with a typical operating voltage of 3 V. Supports I2C, SPI, Parallel, and Serial interfaces. Packaged in a QFP with tin, matte contact plating.
Analog Devices AD5381BSTZ-3 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5381BSTZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
