
12-bit, 40-channel voltage-output digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features SPI, I2C, and parallel interfaces, offering a 4.5V to 5.5V operating supply voltage. Achieves 1 LSB integral nonlinearity and an 8 µs settling time. Packaged in a QFP with tin, matte contact plating, suitable for tape and reel packaging.
Analog Devices AD5381BSTZ-5-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 40 |
| Number of Converters | 40 |
| Number of D/A Converters | 40 |
| Number of DAC Channels | 40 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5381BSTZ-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
