
Analog Devices AD5382BST-5 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 125KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Serial, Parallel, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5382BST-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
