
32-channel, 14-bit voltage-output digital-to-analog converter (DAC) offering a 125 kS/s conversion rate. Features a 3V/5V single-supply operation with a minimum input voltage of 1V and a maximum supply voltage of 3.6V. Supports I2C, SPI, and parallel interfaces, with integral nonlinearity (INL) of 4 LSB and a settling time of 8 µs. Packaged in a QFP with tin matte contact plating, operating across a temperature range of -40°C to 85°C.
Analog Devices AD5382BSTZ-3 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Parallel, Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5382BSTZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
