
12-bit, 32-channel voltage-output digital-to-analog converter (DAC) featuring a 167 kS/s conversion rate. Offers unipolar output with a minimum output voltage of 0µV and a maximum of 2.5V. Operates from a single supply voltage range of 2.7V to 5.5V, with a typical operating supply of 3V. Interface options include SPI, I2C, Parallel, and Serial. Housed in a QFP package with tin, matte contact plating.
Analog Devices AD5383BSTZ-3 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 32 |
| Number of D/A Converters | 32 |
| Number of DAC Channels | 32 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5383BSTZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
