
Analog Devices AD5384BBC-5 technical specifications.
| Package/Case | BGA |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Series | denseDAC |
| Settling Time | 8us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5384BBC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
