
Analog Devices AD5384BBCZ-3 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE, 5-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 40 |
| Number of D/A Converters | 40 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | denseDAC |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5384BBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
