
12-bit, 16-channel voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a 167 kS/s conversion rate, 1 LSB integral nonlinearity, and a settling time of 8 µs. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3V. Housed in an LFCSP EP package with tin matte contact plating, offering unipolar output polarity and a maximum operating temperature of 85°C.
Analog Devices AD5391BCPZ-3 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 8us |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5391BCPZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
