
Eight-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features SPI, I2C, and 3-wire serial interfaces, offering unipolar output polarity. Operates from a 2.7V to 3.6V supply voltage with a maximum operating temperature of 85°C. Integral nonlinearity is 4 LSB, and settling time is 8 µs. Housed in a 52-pin LQFP package with tin-matte contact plating.
Analog Devices AD5392BSTZ-3 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5392BSTZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
