
Eight-channel, 14-bit voltage-output digital-to-analog converter (DAC) with a serial interface supporting SPI and I2C protocols. Features a 125 kS/s conversion rate, 5V single-supply operation, and unipolar output. Integral nonlinearity is 3 LSB, with a settling time of 8 µs. Packaged in LQFP, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD5392BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5392BSTZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
