
The AD5398ABCBZ-REEL7 is a 10-bit digital-to-analog converter with a sampling rate of 31KS/s. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 5mW. The device is available in a 120-pin package and is RoHS compliant. It is not Reach SVHC compliant and contains lead, making it non-lead-free.
Analog Devices AD5398ABCBZ-REEL7 technical specifications.
| Package/Case | 120 |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398ABCBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
