Analog Devices AD5398BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 31KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5398BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.