
12-bit, 1-channel general-purpose digital-to-analog converter (DAC) with segment architecture. Features a 40-pin LFCSP EP package (6x6x0.83mm) with a 0.5mm pin pitch, suitable for surface mounting. Supports serial interfaces including 3-wire, SPI, QSPI, and Microwire, with both current and voltage output options. Offers internal or external voltage reference and operates across a -40°C to 105°C temperature range. Maximum settling time is 40µs (typical), with a conversion rate of 40ksps.
Analog Devices AD5412ACPZ-REEL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-2 |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Maximum Settling Time | 40(Typ)|25us |
| Conversion Rate | 40ksps |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Current|Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5412ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.