
12-bit, 1-channel digital-to-analog converter (DAC) with a segment architecture. Features a 40-pin LFCSP EP package (6mm x 6mm x 0.83mm) for surface mounting, offering a 0.5mm pin pitch. Supports serial interfaces including 3-wire, SPI, QSPI, and Microwire, with both current and voltage output options. Internal or external voltage reference capability and a maximum conversion rate of 40ksps. Operates across a temperature range of -40°C to 105°C.
Analog Devices AD5412ACPZ-REEL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-2 |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Maximum Settling Time | 40(Typ)|25us |
| Conversion Rate | 40ksps |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Current|Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5412ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.