
The AD5415YRU-REEL7 is a dual 12-bit digital-to-analog converter with a conversion rate of 2.47MS/s. It features differential output and is available in a TSSOP-24 package. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. The AD5415YRU-REEL7 is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD5415YRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2.47MS/s |
| Settling Time | 120ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5415YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
