
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring a high bandwidth of 2.47MS/s and 2.47Mbps data rate. This IC offers two DAC channels with 4-quadrant multiplication and a serial interface supporting SPI and 3-wire protocols. Integral nonlinearity is 1LSB, with a settling time of 120ns. Operates from a 2.5V to 5.5V supply, with a typical 5V operating voltage and 500nA supply current. Packaged in a 12-bit SOP with tin matte contact plating, suitable for SMD/SMT termination.
Analog Devices AD5415YRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Data Rate | 2.47Mbps |
| Differential Output | Yes |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 120ns |
| Supply Current | 500nA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5415YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
