
Single-channel, 16-bit digital-to-analog converter (DAC) featuring a serial SPI interface for data input. This current source DAC outputs a 4 mA to 20 mA range, supporting HART connectivity. Operating with supply voltages from 10.8V to 60V, it offers a 16-bit resolution and a settling time of 10µs. The component is housed in an LFCSP EP package with tin-matte plating and operates within a temperature range of -40°C to 85°C.
Analog Devices AD5420ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 144mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5420ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
