
8-bit multiplying digital-to-analog converter (DAC) with serial interface, offering a 2.47MS/s conversion rate. Features differential output, SPI and 3-wire serial interface compatibility, and a settling time of 50ns. Operates with a single supply voltage range of 2.5V to 5.5V, supporting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Packaged in SOP with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5425YRMZ-REEL technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.47MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.47MS/s |
| Settling Time | 50ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5425YRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
