
Analog Devices AD5439YRU-REEL technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5439YRU-REEL to view detailed technical specifications.
No datasheet is available for this part.
