
12-Bit Serial Input Multiplying DAC, featuring a 5MS/s conversion rate and 12-bit resolution. This single-channel digital-to-analog converter offers a 3-wire serial interface, a full-scale error of 1LSB, and integral nonlinearity of 0.5LSB. It operates with a single supply voltage of 5V, with a range of 2.5V to 5.5V, and supports input voltages from -10V to 10V, with output voltages from 0µV to 20V. Packaged in MSOP with tin/matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5441BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Settling Time | 500ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5441BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
