
12-bit, single-channel digital-to-analog converter (DAC) with a serial input and 2.7MS/s conversion rate. Features 40ns settling time, 0.5LSB full-scale error, and 0.5LSB integral nonlinearity. Operates with SPI or 3-wire serial interface, offering a differential output. Housed in a 10-lead MSOP package with tin-matte contact plating, this RoHS-compliant component functions across a -40°C to 125°C temperature range.
Analog Devices AD5444YRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50.5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.7MS/s |
| Settling Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5444YRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
