
12-bit multiplying digital-to-analog converter featuring a 20.4MS/s conversion rate and 80ns settling time. This single-channel DAC offers a parallel interface and differential output. Operating from a 2.5V to 5.5V supply, it boasts a low supply current of 600nA and a maximum power dissipation of 1.75uW. The component is housed in a SOP package with Tin, Lead contact plating and operates across a wide temperature range of -40°C to 125°C.
Analog Devices AD5445YRU technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 1.75uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20.4MS/s |
| Settling Time | 80ns |
| Supply Current | 600nA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5445YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.